LINDY 47563 RJ45 CAT 6 U/FTP Patch Cable 3m White

MPN
47563
Brand
LINDY
EAN-13
4002888475631
Order Code
16-7725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.49 £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47563 is a technically superior RJ45 CAT 6 U/FTP patch cable, designed for high-performance network applications requiring reliable data transmission. This 3-metre cable features unshielded twisted pairs with foil shielding, providing excellent protection against electromagnetic interference and crosstalk, which is crucial for maintaining signal integrity in dense network environments. With its precision-moulded connectors and robust construction, this network cable assembly ensures efficient connectivity for routers, switches, and other network devices. It is an ideal choice for structured cabling systems in both commercial and industrial settings, meeting the rigorous demands of data centres and enterprise networks. The cable is manufactured in a distinctive white finish, allowing for easy identification and cable management.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Harmonized System (HS) code 84733080
Max. frequency 250MHz
Product colour White
Shielding U/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot