LINDY 47669 Network Cable S/FTP Yellow 20 m RJ45

MPN
47669
Brand
LINDY
EAN-13
4002888476690
Order Code
16-7759
Country of Origin
China
View Full Product Range (30)

Discontinued


LINDY 47669 is a high-quality network cable designed to facilitate reliable data transmission in various networking environments. This S/FTP cable is 20 metres in length and features RJ45 connectors, making it suitable for creating stable Ethernet connections between network devices such as routers, switches, and computers. The cable's shielded foil twisted pair configuration ensures minimal electromagnetic interference and crosstalk, thereby enhancing its performance in high-density networking setups. As a network cable assembly, it is ideal for both home and professional settings where secure, high-speed data transfer is crucial. Engineers may utilise this cable for setting up extensive network infrastructures or simply ensuring seamless connectivity for high-bandwidth applications.
Type Polybag
Length 20.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Yellow
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Trustpilot