LINDY 47661 Network Cable Yellow RJ45 S/FTP 0.50m s

MPN
47661
Brand
LINDY
EAN-13
4002888476614
Order Code
16-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

LINDY 47661 is a high-quality network cable designed for reliable data transmission within a streamlined form factor. This S/FTP Ethernet cable is equipped with RJ45 connectors and spans a length of 0.50 metres, making it ideal for short-distance connections between networking devices such as routers, switches, and patch panels. Its robust construction ensures minimal interference and secure data transfer, suitable for use in data centres, server rooms, and other networking environments requiring stable connectivity. With its precision-engineered components and durable yellow casing, the cable is well-suited for applications where colour coding is necessary for system organisation and quick identification. This network cable meets the standards necessary for efficient and effective network performance in professional settings.
Type Polybag
Length 0.50m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates CE, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Core Material Copper
Data transfer rate 10000 Mbit/s
Depth 228mm
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Height 83mm
Jacket Material Low smoke zero halogen (LSZH)
Nominal attenuation 51.4dB/100m @600MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Yellow
Quantity per pack 1 pc(s)
Shielding S/FTP
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 116mm

Reviews

Be the first to submit a review

Trustpilot