LINDY 47660 Network Cable Yellow RJ45 S/FTP 0.30 m 1 piece 1-1 wired

MPN
47660
Brand
LINDY
EAN-13
4002888476607
Order Code
16-7752
Country of Origin
China
View Full Product Range (30)

Discontinued


LINDY 47660 is a high-quality network cable designed to provide reliable and efficient data transmission for network applications. This 0.30-metre yellow cable features RJ45 connectors and S/FTP shielding, which supports reduced electromagnetic interference and enhanced signal integrity, making it ideal for demanding data environments. Engineered to conform to the industry standards for Ethernet cables, the LINDY 47660 is particularly suitable for use in connecting network devices such as routers, switches, and other components within wired local area networks (LANs). Its 1-1 wiring configuration ensures straightforward connections in networking applications where precision and compatibility are crucial. Designed for engineers and IT professionals, this patch cable is a practical choice for scenarios requiring high-speed data exchange and network reliability.
Type Network cable, patch cable
Length 0.30m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Yellow
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Trustpilot