LINDY 47665 Network Cable RJ45 S/FTP Yellow 5m 1 piece 1-1 wired

MPN
47665
Brand
LINDY
EAN-13
4002888476652
Order Code
16-7756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £12.47 £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LINDY 47665 is a high-quality network cable designed for efficient data transmission in Ethernet applications. This RJ45 S/FTP cable features a Category 6 configuration, offering superior shielding with individually foiled twisted pairs and an overall braid to ensure minimal crosstalk and interference, essential for maintaining data integrity in high-speed networks. Measuring 5 metres in length, the cable is finished in a yellow PVC jacket, providing both flexibility and durability for various network setups. Ideal for use in professional networking environments, the LINDY 47665 is suitable for connecting hardware in local area network (LAN) settings, such as routers, switches, and patch panels, where reliable, high-throughput connections are required. Being 1-to-1 wired, it ensures straightforward and efficient connectivity for Ethernet communications.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Yellow
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot