LINDY 47644 Network Cable SFTP Green 1.5 m 1 piece RJ45 1-1 wired

MPN
47644
Brand
LINDY
EAN-13
4002888476447
Order Code
16-7740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £5.30
10+ £5.02
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47644 is a high-quality network cable assembly designed for secure and efficient data transmission. This 1.5-metre, green S/FTP cable is engineered specifically for connecting devices such as computers, routers, and switches, facilitating reliable network communications. It features an RJ45 connector on each end, ensuring a seamless 1-to-1 pin configuration that complies with Ethernet standards. Thanks to its superior shielding, this cable effectively reduces electromagnetic interference, making it particularly suitable for environments where data integrity and transmission speed are crucial. This robust network cable is ideal for both residential and commercial installations, offering engineers a dependable solution for structured cabling systems.
Type Network cable, patch cable
Length 1.50m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Green
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot