LINDY 47652 Network Cable S/FTP RJ45 10m Green 1-1 wired Assembly

MPN
47652
Brand
LINDY
EAN-13
4002888476522
Order Code
16-7747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £21.77 £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LINDY 47652 is a high-quality network cable assembly designed for reliable and efficient data transfer. This S/FTP RJ45 cable measures 10 metres in length and is coated in a durable green sheath, ensuring both flexibility and protection against interference. As a Category 6 cable, it supports high-speed Ethernet networking with minimal signal loss, making it suitable for demanding applications such as connecting routers, switches, and other networking equipment in both commercial and residential settings. The 1-1 wiring configuration of the cable ensures compatibility with various networking standards, providing a robust solution for creating stable network connections.
Type Network cable, patch cable
Length 10.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Frequency 600 MHz
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot