LINDY 47635 Network Cable RJ45 CAT 6A S/FTP Grey 5.00 m

MPN
47635
Brand
LINDY
EAN-13
4002888476355
Order Code
16-7734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £7.03 £6.46
10+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 47635 is a high-performance network cable designed for reliable data transmission in demanding environments. This CAT 6A S/FTP cable features RJ45 connectors, ensuring a robust and secure connection for high-speed internet and network communications. With a length of 5.00 metres and clad in a durable grey sheath, it offers excellent protection against electromagnetic interference, making it ideal for use in data centres, enterprise networks, and other settings where stable connections are critical. This cable is particularly suited for applications that require bandwidths up to 10 Gbps, providing future-proofing for gigabit networking requirements and ensuring compatibility with industry standards for Ethernet cabling.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot