LINDY 47864 network cable RJ45 patch cable CAT 6A S/FTP 2m yellow

MPN
47864
Brand
LINDY
EAN-13
4002888478649
Order Code
16-7798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

LINDY 47864 is a high-performance network cable designed as a Category 6A S/FTP ethernet patch cable, suitable for demanding networking environments. This RJ45 cable, available in a length of 2 metres and presented in a yellow LSZH (Low Smoke Zero Halogen) jacket, ensures reduced electromagnetic interference and enhanced noise resistance, making it ideal for high-speed data transfers and secure network connections. Its robust design allows for reliable operation in various engineering applications, such as connecting network devices, routers, and switches in data centres, enterprise networks, and complex IT infrastructure setups. The LINDY 47864 cable provides a sturdy and efficient solution for engineers requiring consistent and high-quality signal transmission in their networking systems.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot