LINDY 47662 Network Cable Yellow S/FTP RJ45 1.00 m 1-1 wired

MPN
47662
Brand
LINDY
EAN-13
4002888476621
Order Code
16-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.45
10+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

LINDY 47662 refers to a high-quality network cable designed for reliable connectivity in various networking applications. This 1.00 metre yellow S/FTP cable is equipped with RJ45 connectors, ensuring optimised data transfer rates with reduced interference, thanks to its shielded, foiled twisted pair construction. Engineered for robust performance, this cable is ideal for use in Ethernet networks, facilitating connections between routers, switches, and other networking equipment where stable and efficient data transmission is paramount. Its design adheres to stringent industry standards, making it suitable for both professional installations and advanced technical environments requiring dependable network infrastructure.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates CE, REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Yellow
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot