LINDY 47634 Network Cable RJ45 CAT 6A S/FTP Grey 3 m

MPN
47634
Brand
LINDY
EAN-13
4002888476348
Order Code
16-7733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

LINDY 47634 is a high-performance network cable designed for reliable data transmission in demanding environments. This RJ45 CAT 6A S/FTP patch cable, measuring 3 metres in length, is engineered with shielded twisted pair construction that minimises electromagnetic interference and ensures the consistent high-speed performance necessary for modern networking requirements. Encased in a durable grey outer sheath, this cable is ideal for connecting a variety of network devices, including routers, switches, and patch panels, making it an essential component in both commercial and industrial network infrastructures. The precision-engineered connectors provide secure connectivity, enhancing signal integrity and ensuring compatibility with standard networking equipment. Suitable for applications requiring high bandwidth and optimal data transmission rates, the LINDY 47634 network cable is critical for maintaining efficient and robust local area networks.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 500 Mbit/s
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot