LINDY 48175 RJ45 CAT 6 U/UTP Network cable 5.00 m Blue

MPN
48175
Brand
LINDY
EAN-13
4002888481755
Order Code
16-7856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 48175 is a high-quality RJ45 CAT 6 U/UTP network cable specifically designed for reliable and efficient data transmission across network systems. This 5.00 metre blue Ethernet cable is ideal for both home and professional use, providing superior performance with a bandwidth capacity of up to 250 MHz, ensuring high-speed data transfer. Engineered as a patch cable, it features unshielded twisted pair wiring that effectively minimises electrical interference, making it suitable for connections between routers, switches, and computers in structured cabling systems. Commonly utilised in data centres, server rooms, and office environments, the LINDY 48175 network assembly aids in establishing stable and secure wired network connections. Its durable construction and high-quality materials ensure a long service life, affirming its suitability for demanding engineering applications.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot