LINDY 47649 Network Cable S/FTP 3m Green RJ45 1-1 wired

MPN
47649
Brand
LINDY
EAN-13
4002888476492
Order Code
16-7744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £8.34 £7.61
10+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

LINDY 47649 is a robust network cable assembly that measures 3 metres in length and features a green exterior, designed to facilitate reliable data transmission in networking environments. This high-performance ethernet cable is equipped with RJ45 connectors and is wired 1-to-1, ensuring seamless connectivity for network devices such as routers, switches, and computers. This S/FTP (Shielded Foiled Twisted Pair) cable minimises electromagnetic interference, providing enhanced signal integrity and reducing crosstalk, making it suitable for high-speed data applications in complex network configurations. Ideal for both residential and commercial settings, it serves efficiently in tasks demanding stable and fast network connections, such as server management and data centre operations.
Type Network cable, patch cable
Length 3.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Green
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot