LINDY 47653 Network Cable RJ45 S/FTP 15m Green 1-1 wired

MPN
47653
Brand
LINDY
EAN-13
4002888476539
Order Code
16-7748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £30.99 £26.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 47653 is an S/FTP network cable measuring 15 metres in length, equipped with RJ45 connectors and featuring 1-1 straight-through wiring. This green patch cable is designed to deliver reliable high-speed data transmission, making it suitable for a variety of networking environments where signal integrity and minimal interference are critical. As part of network cable assemblies, it is engineered to support both residential and commercial applications, such as connecting routers, switches, and other networking equipment in structured cabling systems. The robust shielding and high-quality construction ensure durable performance, aligning with the requirements of technical professionals who demand stability and efficiency in networking installations.
Type Network cable, patch cable
Length 15.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Frequency 600 MHz
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot