LINDY 47632 RJ45 CAT 6A S/FTP 1 m Grey Network Cable 1-1 wired Assembly

MPN
47632
Brand
LINDY
EAN-13
4002888476324
Order Code
16-7731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

LINDY 47632 is a professionally engineered RJ45 CAT 6A S/FTP network cable designed for optimal data transmission in high-speed network environments. This 1-metre grey patch cable provides reliable connectivity with its robust S/FTP (Shielded Foiled Twisted Pair) construction, which effectively reduces electromagnetic interference, making it ideal for both domestic and commercial applications where data integrity is paramount. With its 1-to-1 wiring configuration, this Ethernet cable is suitable for use in various networking setups, including connecting routers, switches, and other networking equipment. Its sturdy build and compliance with CAT 6A standards ensure it supports data rates of up to 10 Gbps at frequencies up to 500 MHz, accommodating the demands of contemporary high-bandwidth network infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 27
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot