LINDY 45627 Network cable RJ45 CAT 6 S/FTP Red 10m

MPN
45627
Brand
LINDY
EAN-13
4002888456272
Order Code
16-7642
Country of Origin
China
View Full Product Range (30)

Discontinued


LINDY 45627 is a high-performance network cable assembly, featuring an RJ45 connector and designed to meet Category 6 (CAT 6) specifications for superior data transmission reliability. This 10-metre cable is constructed with shielded/foiled twisted pairs (S/FTP) to minimise electromagnetic interference, ensuring stable and efficient network connectivity. The vibrant red colour aids in easy cable management and identification in network setups. Engineered for versatile networking applications, the cable is suitable for connecting routers, switches, and other network devices within data centres, office environments, and home networks. Its robust design and compliance with industry standards make it an ideal choice for engineers requiring dependable performance in high-speed network installations.
Type Network cable, patch cable
Length 10.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot