LINDY 47647 Network Cable S/FTP 1.00 m Green RJ45 1 piece 1-1 wired

MPN
47647
Brand
LINDY
EAN-13
4002888476478
Order Code
16-7742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.45
10+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

LINDY 47647 is a high-quality network cable assembly designed for robust and reliable data transmission. This S/FTP cable is 1.00 metre in length and features a green sheath, providing protection against electromagnetic interference for optimal performance in demanding environments. Equipped with RJ45 connectors on each end, it ensures seamless connectivity between networking devices such as routers, switches, and computers. Engineered with 1-to-1 wiring, it supports efficient data communication and is ideal for applications in both residential and commercial network setups where stable and fast internet access is required. This cable is particularly useful for setting up network infrastructure, linking network peripherals, and achieving high-speed data transfer within local area networks.
Type Network cable, patch cable
Length 1.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Green
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot