LINDY 47659 Network Cable Yellow 1.50 m RJ45 S/FTP 1-1 wired

MPN
47659
Brand
LINDY
EAN-13
4002888476591
Order Code
16-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.18
10+ £4.00
50+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LINDY 47659 is a high-quality network cable designed for reliable Ethernet connectivity. This cable is a 1.50-metre-long RJ45 S/FTP (shielded, foil twisted pair) network cable, providing enhanced protection against electromagnetic interference, making it suitable for settings with significant potential for signal disruption. Featuring a 1-1 wired configuration, it ensures direct and accurate data transmission. This cable is commonly utilised in engineering applications such as connecting routers, switches, and network interfaces in both residential and commercial environments where stable and fast network performance is critical. Its distinct yellow colour allows for easy identification among different network cables in complex setups.
Type Network cable, patch cable
Length 1.50m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Yellow
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot