Hongshang 2111114008 Heatshrink 19mm Black 2:1 5m No Adhesive |
04-3933
|
|
Despatched within 4 working days - 4 in stock
|
1+ £11.07
Price per unit Ex VAT
|
+100°C |
5m |
Black |
+125°C |
H-2(Z) |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111114028 Heatshrink Red 19mm/9.5mm 2:1 5m Non-Adhesive |
04-3936
|
|
Despatched within 4 working days - 10 in stock
|
1+ £11.61
Price per unit Ex VAT
|
+100°C |
5m |
Red |
+125°C |
H-2(Z) |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111114048 Heatshrink Yellow 19mm-9.5mm 2:1 5m No Adhesive |
04-3937
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.36
Price per unit Ex VAT
|
+100°C |
5m |
Yellow |
+125°C |
H-2(Z) |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111114058 Heatshrink Green 19mm 2:1 5m Without Adhesive |
04-3938
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.86
Price per unit Ex VAT
|
+100°C |
5m |
Green |
+125°C |
H-2(Z) |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111114068 Heatshrink Blue 19mm 2:1 5m No Adhesive |
04-3939
|
|
|
1+ £11.66
Price per unit Ex VAT
|
+100°C |
5m |
Blue |
+125°C |
H-2(Z) |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111114398 Heatshrink Transparent 1.20mm/0.60mm 15m 2:1 Ratio |
04-3941
|
|
|
1+ £5.01
Price per unit Ex VAT
|
+95°C |
15m |
Transparent |
+105°C |
H-1 |
0.60mm |
1.20mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111124398 Heatshrink Transparent 1.60mm-0.80mm 15m 2:1 |
04-3942
|
|
|
1+ £5.94
Price per unit Ex VAT
|
+95°C |
15m |
Transparent |
+105°C |
H-1 |
0.80mm |
1.60mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111134008 Heatshrink Black 25.40/12.70mm 2:1 5m No Adhesive |
04-3943
|
|
Despatched within 4 working days - 20 in stock
|
1+ £9.74
Price per unit Ex VAT
|
+100°C |
5m |
Black |
+125°C |
H-2(Z) |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111134028 Heatshrink Red 25.40 mm 2:1 5 m No Adhesive |
04-3946
|
|
Despatched within 4 working days - 19 in stock
|
1+ £10.35
Price per unit Ex VAT
|
+100°C |
5m |
Red |
+125°C |
H-2(Z) |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111134048 Heatshrink Yellow 25.40mm/12.70mm 2:1 5m No Adhesive |
04-3947
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.35
Price per unit Ex VAT
|
+100°C |
5m |
Yellow |
+125°C |
H-2(Z) |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111134058 Heatshrink Green 25.4 mm 2:1 Shrinkage 5 m |
04-3948
|
|
Despatched within 4 working days - 13 in stock
|
1+ £10.35
Price per unit Ex VAT
|
+100°C |
5m |
Green |
+125°C |
H-2(Z) |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111134068 Heatshrink Blue 25.40-12.70mm 2:1 Shrink 5m |
04-3949
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.35
Price per unit Ex VAT
|
+100°C |
5m |
Blue |
+125°C |
H-2(Z) |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111134398 Heatshrink Transparent 2:1 15m 2.40mm/1.20mm |
04-3951
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.04
Price per unit Ex VAT
|
+95°C |
15m |
Transparent |
+105°C |
H-1 |
1.20mm |
2.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111143118 Heatshrink White 1.20mm 0.60mm 2:1 15m |
04-3953
|
|
|
1+ £6.64
Price per unit Ex VAT
|
+100°C |
15m |
White |
+125°C |
H-2(Z) |
0.60mm |
1.20mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111144398 Heatshrink Transparent 3.20mm-1.60mm 2:1 15m |
04-3959
|
|
Despatched within 4 working days - 26 in stock
|
1+ £6.14
Price per unit Ex VAT
|
+95°C |
15m |
Transparent |
+105°C |
H-1 |
1.60mm |
3.20mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111154298 Heatshrink Transparent 4.80mm 2:1 10m No Adhesive |
04-3961
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.99
Price per unit Ex VAT
|
+95°C |
10m |
Transparent |
+105°C |
H-1 |
2.40mm |
4.80mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111164298 Heatshrink Transparent 6.40mm/3.20mm 2:1 10m |
04-3962
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.74
Price per unit Ex VAT
|
+95°C |
10m |
Transparent |
+105°C |
H-1 |
3.20mm |
6.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111184298 Heatshrink Transparent 2:1 9.5mm 10m No Adhesive |
04-3963
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.35
Price per unit Ex VAT
|
+95°C |
10m |
Transparent |
+105°C |
H-1 |
4.80mm |
9.50mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111195998 Heatshrink Transparent 2:1 12.70 mm-6.40 mm 8 m |
04-3964
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.60
Price per unit Ex VAT
|
+95°C |
8m |
Transparent |
+105°C |
H-1 |
6.40mm |
12.70mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111243118 Heatshrink White 1.60 mm 2:1 15 m No Adhesive |
04-3967
|
|
Despatched within 4 working days - 35 in stock
|
1+ £6.72
Price per unit Ex VAT
|
+100°C |
15m |
White |
+125°C |
H-2(Z) |
0.80mm |
1.60mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111343118 Heatshrink White 2.4mm 2:1 15m No Adhesive |
04-3972
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.27
Price per unit Ex VAT
|
+100°C |
15m |
White |
+125°C |
H-2(Z) |
1.20mm |
2.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111443118 Heatshrink 3.20-1.60mm 2:1 White 15m |
04-3978
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.62
Price per unit Ex VAT
|
+100°C |
15m |
White |
+125°C |
H-2(Z) |
1.60mm |
3.20mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111542118 Heatshrink White 4.8mm 2:1 10m No Adhesive |
04-3986
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.20
Price per unit Ex VAT
|
+100°C |
10m |
White |
+125°C |
H-2(Z) |
2.40mm |
4.80mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111642118 Heatshrink White 6.40mm 2:1 10m No Adhesive |
04-3992
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.62
Price per unit Ex VAT
|
+100°C |
10m |
White |
+125°C |
H-2(Z) |
3.20mm |
6.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2111842118 Heatshrink White 9.50mm-4.80mm 2:1 10m No Adhesive |
04-3999
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.73
Price per unit Ex VAT
|
+100°C |
10m |
White |
+125°C |
H-2(Z) |
4.80mm |
9.50mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |