Hongshang 2111114008 Heatshrink 19mm Black 2:1 5m No Adhesive

MPN
2111114008
Brand
Hongshang
EAN-13
8720512628821
Order Code
04-3933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hongshang manufactures the 2111114008 heatshrink, a black, 5-metre long tubing with a 19.00 mm diameter that shrinks to 9.50 mm. This heatshrink features a shrinkage ratio of 2:1 and does not have adhesive. It is typically used for insulation and protection of electrical components and wiring.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot