Hongshang 2111542118 Heatshrink White 4.8mm 2:1 10m No Adhesive

MPN
2111542118
Brand
Hongshang
EAN-13
8720512627985
Order Code
04-3986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hongshang manufactures the 2111542118 heatshrink, which is white and offers a shrinkage ratio of 2:1. It has a diameter of 4.80 mm before shrinking and 2.40 mm after shrinking, provided in a 10 m length without adhesive. This product is typically used for insulating wires, providing strain relief, or bundling cables.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot