Hongshang 2111134398 Heatshrink Transparent 2:1 15m 2.40mm/1.20mm

MPN
2111134398
Brand
Hongshang
EAN-13
8720512628357
Order Code
04-3951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hongshang manufactures the 2111134398 Heatshrink, a transparent, 2.40 mm to 1.20 mm shrinkage tubing with a 2:1 ratio. This 15 m length tube is adhesive-free and ideal for providing electrical insulation or protecting wire joints. The heatshrink is commonly used in both household and industrial electrical applications.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot