Hongshang 2111114068 Heatshrink Blue 19mm 2:1 5m No Adhesive

MPN
2111114068
Brand
Hongshang
EAN-13
8720512628777
Order Code
04-3939
Country of Origin
China
View Full Product Range (25)

Discontinued


Hongshang 2111114068 heatshrink without adhesive features a 2:1 shrinkage ratio, with an initial diameter of 19.00 mm that reduces to 9.50 mm. This blue heat shrink tubing, measuring 5 meters in length, is ideal for insulating and protecting electrical connections. Common applications include wire bundling, providing strain relief, and offering protection against moisture and environmental damage.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Trustpilot