Hongshang 2111114398 Heatshrink Transparent 1.20mm/0.60mm 15m 2:1 Ratio

MPN
2111114398
Brand
Hongshang
EAN-13
8720512628333
Order Code
04-3941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £5.89 £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hongshang 2111114398 heatshrink is a transparent, non-adhesive tubing with a 2:1 shrinkage ratio, suitable for diameters of 1.20 mm and 0.60 mm. It comes in a 15 m length and is ideal for insulating and protecting electrical connections and wiring. This product is commonly used in electronics and electrical applications to ensure durability and safety.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot