Hongshang 2111124398 Heatshrink Transparent 1.60mm-0.80mm 15m 2:1

MPN
2111124398
Brand
Hongshang
EAN-13
8720512628340
Order Code
04-3942
Country of Origin
China
View Full Product Range (25)

Discontinued


Manufactured by Hongshang, the 2111124398 heatshrink offers reliable insulation with a shrinkage ratio of 2:1. This transparent tube has a diameter of 1.60 mm, reducing to 0.80 mm after application, and is supplied in a 15 m length. Ideal for general electrical insulation, the heatshrinks without adhesive can also be used for protection and bundling of cables and wires.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +70°C

Trustpilot