Hongshang 2111114028 Heatshrink Red 19mm/9.5mm 2:1 5m Non-Adhesive

MPN
2111114028
Brand
Hongshang
EAN-13
8720512628814
Order Code
04-3936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hongshang 2111114028 heatshrink features a 19.00 mm diameter, which shrinks to 9.50 mm, offering a 2:1 shrinkage ratio. This red, adhesive-free heat shrink tube is sold in 5 m lengths, ideal for insulation and protection of wires and cables. Typically used in electrical and automotive applications, it provides secure and reliable coverage.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot