Hongshang 2111134068 Heatshrink Blue 25.40-12.70mm 2:1 Shrink 5m

MPN
2111134068
Brand
Hongshang
EAN-13
8720512628845
Order Code
04-3949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Hongshang, this 2111134068 heatshrink features a 2:1 shrinkage ratio and measures 25.40 mm unshrunk to 12.70 mm shrunk. This blue heatshrink, supplied in a 5 m length, has no adhesive, making it ideal for general insulation and bundling tasks. Typically used in electrical applications, it provides durable protection for wires and cables.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot