Hongshang 2111134048 Heatshrink Yellow 25.40mm/12.70mm 2:1 5m No Adhesive

MPN
2111134048
Brand
Hongshang
EAN-13
8720512628869
Order Code
04-3947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hongshang 2111134048 heatshrink w/o adhesive is a yellow tubing with a shrinkage ratio of 2:1, suitable for insulating and protecting electrical connections. The 25.40 mm original diameter shrinks to 12.70 mm when heated, providing a secure fit. Typically used in wiring harnesses and cable assemblies, this 5 m long tubing offers reliable performance without adhesive.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot