Hongshang 2111114058 Heatshrink Green 19mm 2:1 5m Without Adhesive

MPN
2111114058
Brand
Hongshang
EAN-13
8720512628791
Order Code
04-3938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £11.60 £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hongshang 2111114058 heatshrink features a 19.00 mm diameter that reduces to 9.50 mm upon application, with a 2:1 shrinkage ratio. Manufactured without adhesive, this green heat shrink tubing is 5 metres long and ideal for electrical insulation and cable bundling. Typical applications include providing protection and strain relief for cables in automotive, industrial, and consumer electronics.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot