Hongshang 2111164298 Heatshrink Transparent 6.40mm/3.20mm 2:1 10m

MPN
2111164298
Brand
Hongshang
EAN-13
8720512628388
Order Code
04-3962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hongshang heatshrink is a transparent tubing with an initial diameter of 6.40 mm, which shrinks to 3.20 mm, providing reliable insulation and protection. It features a 2:1 shrinkage ratio and does not include adhesive, making it suitable for applications requiring temporary insulation, such as wire bundling or strain relief. This product comes in a 10 m length, offering flexibility and convenience for various electrical and mechanical projects.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot