Hongshang 2111243118 Heatshrink White 1.60 mm 2:1 15 m No Adhesive

MPN
2111243118
Brand
Hongshang
EAN-13
8720512628326
Order Code
04-3967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Hongshang 2111243118 heatshrink is a white, flexible tubing without adhesive, designed for electrical insulation and protection. It has a shrinkage ratio of 2:1, with initial and recovered diameters of 1.60 mm and 0.80 mm respectively, and comes in a 15 m length. This heat shrink is typically used for bundling wires, corrosion protection, or adding a professional finish to wiring systems.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot