Hongshang 2111842118 Heatshrink White 9.50mm-4.80mm 2:1 10m No Adhesive

MPN
2111842118
Brand
Hongshang
EAN-13
8720512628159
Order Code
04-3999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hongshang 2111842118 heatshrink is a white, flexible tubing with a shrinkage ratio of 2:1, starting at 9.50 mm and reducing to 4.80 mm. This heat shrink tubing, measuring 10 metres in length, is designed without adhesive, providing reliable insulation and protection for wiring and components. It is typically used in electrical applications for bundling cables, strain relief, and environmental protection.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot