Hongshang 2111642118 Heatshrink White 6.40mm 2:1 10m No Adhesive

MPN
2111642118
Brand
Hongshang
EAN-13
8720512628074
Order Code
04-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £7.79 £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hongshang's heatshrink without adhesive, identified as 2111642118, features a 2:1 shrinkage ratio, suitable for covering 6.40 mm to 3.20 mm diameters. This white heatshrink is designed for electrical insulation and bundling applications. It is commonly used in electronics for providing protection and enhancing the durability of wiring and components.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot