Hongshang 2111144398 Heatshrink Transparent 3.20mm-1.60mm 2:1 15m

MPN
2111144398
Brand
Hongshang
EAN-13
8720512628364
Order Code
04-3959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Produced by Hongshang, the 2111144398 model is a transparent heatshrink tubing without adhesive. It features a 2:1 shrinkage ratio, reducing from 3.20 mm to 1.60 mm, and comes in a 15 m length. It's ideal for insulating and protecting cables and connectors in various electrical applications.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot