Hongshang 2111114048 Heatshrink Yellow 19mm-9.5mm 2:1 5m No Adhesive

MPN
2111114048
Brand
Hongshang
EAN-13
8720512628784
Order Code
04-3937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hongshang 2111114048 heatshrink is a flexible tubing with a 19.00 mm diameter that reduces to 9.50 mm when heated, offering a shrinkage ratio of 2:1. This yellow heatshrink without adhesive is supplied in a 5 m length and is ideal for insulating electrical connections and providing strain relief. Typically used in automotive, electrical, and marine applications, it is valued for its protection and durability.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot