Hongshang 2111343118 Heatshrink White 2.4mm 2:1 15m No Adhesive

MPN
2111343118
Brand
Hongshang
EAN-13
8720512627848
Order Code
04-3972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hongshang produces high-quality heatshrink tubing with reference number 2111343118, featuring a 2:1 shrinkage ratio. This white, non-adhesive tubing is sized at 2.40 mm before shrinking and reduces to 1.20 mm after heat application. It is typically used to insulate wires, provide abrasion resistance, and bundle cables in various electrical and electronic applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot