Hongshang 2111443118 Heatshrink 3.20-1.60mm 2:1 White 15m

MPN
2111443118
Brand
Hongshang
EAN-13
8720512627916
Order Code
04-3978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hongshang manufactures the 2111443118 heatshrink, featuring a shrinkage ratio of 2:1, with dimensions of 3.20 mm before shrinkage and 1.60 mm after. This white, 15 m heatshrink tubing is supplied without adhesive, making it suitable for applications where removability and non-permanent insulation are needed. It is typically used for cable insulation, protection, and bundling in electrical and electronic applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot