Hongshang 2111134058 Heatshrink Green 25.4 mm 2:1 Shrinkage 5 m

MPN
2111134058
Brand
Hongshang
EAN-13
8720512628883
Order Code
04-3948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Hongshang 2111134058 heatshrink is a green, flexible tubing with a 2:1 shrink ratio, reducing from 25.40 mm to 12.70 mm. It is 5 metres in length and does not contain adhesive, making it ideal for insulating and protecting wiring assemblies. Commonly used in electrical and electronic applications, it provides environmental protection and strain relief.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot