Hongshang 2111154298 Heatshrink Transparent 4.80mm 2:1 10m No Adhesive

MPN
2111154298
Brand
Hongshang
EAN-13
8720512628371
Order Code
04-3961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Hongshang 2111154298 heatshrink is a transparent, flexible tubing designed to insulate wires, with a 4.80 mm diameter that shrinks to 2.40 mm. It has a shrink ratio of 2:1 and is supplied in a 10-metre length. This heatshrink is ideal for electrical insulation and mechanical protection of components without the use of adhesive.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot