Hongshang 2111134008 Heatshrink Black 25.40/12.70mm 2:1 5m No Adhesive

MPN
2111134008
Brand
Hongshang
EAN-13
8720512628913
Order Code
04-3943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Hongshang produces the 2111134008 heatshrink, featuring a 2:1 shrinkage ratio and dimensions of 25.40 mm before shrinkage and 12.70 mm after. This black heatshrink comes in a length of 5 metres and lacks adhesive, making it suitable for bundling and insulating wires and cables. Typical applications include electrical insulation, protection, and strain relief in both industrial and household settings.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot