Hongshang 2111143118 Heatshrink White 1.20mm 0.60mm 2:1 15m

MPN
2111143118
Brand
Hongshang
EAN-13
8720512628258
Order Code
04-3953
Country of Origin
China
View Full Product Range (25)

Discontinued


Manufactured by Hongshang, the 2111143118 heatshrink tube is white with a diameter of 1.20 mm, reducing to 0.60 mm upon heat application with a shrinkage ratio of 2:1. This 15 m long heatshrink, without adhesive, is ideal for insulating electrical wiring and protecting components from abrasion. Typical applications include bundling wires, providing strain relief, and offering a protective cover in automotive and electronics industries.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Trustpilot