Hongshang 2111134028 Heatshrink Red 25.40 mm 2:1 5 m No Adhesive

MPN
2111134028
Brand
Hongshang
EAN-13
8720512628906
Order Code
04-3946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Hongshang's 2111134028 heat shrink tubing is red with a shrinkage ratio of 2:1, reducing from 25.40 mm to 12.70 mm when applied. This heatshrink, supplied in a 5 m length, does not have adhesive lining, making it suitable for non-permanent applications. It is commonly used for insulating cables, providing strain relief, and protecting against abrasion.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot