Hongshang 2111195998 Heatshrink Transparent 2:1 12.70 mm-6.40 mm 8 m

MPN
2111195998
Brand
Hongshang
EAN-13
8720512628401
Order Code
04-3964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hongshang 2111195998 heatshrink without adhesive is a transparent tubing with a shrinkage ratio of 2:1, reducing from 12.70 mm to 6.40 mm. Produced by Hongshang, it is ideal for insulating, bundling, and protecting cables and wires. This 8-metre long heatshrink is commonly used in electrical and electronic applications.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 8m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot