Hongshang 2111184298 Heatshrink Transparent 2:1 9.5mm 10m No Adhesive

MPN
2111184298
Brand
Hongshang
EAN-13
8720512628395
Order Code
04-3963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hongshang manufactures the 2111184298 heatshrink, which is a transparent tubing without adhesive. It has a diameter of 9.50 mm that shrinks to 4.80 mm with a shrinkage ratio of 2:1, and is supplied in a 10 m length. This heatshrink is typically used for insulating and protecting electrical and mechanical components.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot