DSG-Canusa 2890012012 Heatshrink 2:1 Transparent 1.20mm Flame-Proof |
11-6981
|
|
Despatched within 4 working days - 252 in stock
|
10+ £0.474
Price per unit Ex VAT
|
Transparent |
0.60mm |
1.20mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890012302 Heatshrink Red 1.20mm Shrinkage 2:1 Flameproof |
11-6983
|
|
Despatched within 4 working days - 238 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Red |
0.60mm |
1.20mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890012902 Heatshrink White 1.20mm 0.60mm 2:1 Shrink |
11-6984
|
|
|
10+ £0.415
Price per unit Ex VAT
|
White |
0.60mm |
1.20mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890012952 Heatshrink Black 1.2mm/0.6mm Shrinkage 2:1 Flam-Retardant |
11-6985
|
|
Despatched within 4 working days - 277 in stock
|
10+ £0.510
Price per unit Ex VAT
|
Black |
0.60mm |
1.20mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890016012 Heatshrink Transparent 2:1 Shrink Flame-Proof |
11-6986
|
|
|
10+ £0.435
Price per unit Ex VAT
|
Transparent |
0.80mm |
1.60mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890016102 Heatshrink Yellow 1.60mm 0.80mm 2:1 Shrinkage |
11-6987
|
|
|
20+ £0.396
Price per unit Ex VAT
|
Yellow |
0.80mm |
1.60mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890016302 Heatshrink Red 1.60mm 0.80mm 2:1 Flame-proof |
11-6988
|
|
Despatched within 4 working days - 38 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Red |
0.80mm |
1.60mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890016902 Heatshrink White 1.60mm 2:1 Flame-proof per meter |
11-6990
|
|
|
10+ £0.435
Price per unit Ex VAT
|
White |
0.80mm |
1.60mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890016952 Heatshrink Black 1.60mm 2:1 Shrinkage Flame-proof |
11-6991
|
|
|
10+ £0.494
Price per unit Ex VAT
|
Black |
0.80mm |
1.60mm |
0.40mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890024012 Heatshrink Transparent 2:1 2.40mm to 1.20mm Flameproof |
11-6992
|
|
Despatched within 4 working days - 122 in stock
|
10+ £0.475
Price per unit Ex VAT
|
Transparent |
1.20mm |
2.40mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890024952 Heatshrink Black 2:1 Flame-proof Per Metre |
11-6994
|
|
Despatched within 4 working days - 954 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Black |
1.20mm |
2.40mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890032102 Heatshrink Yellow 3.20mm 2:1 Flame-Proof |
11-6996
|
|
Despatched within 4 working days - 82 in stock
|
10+ £0.534
Price per unit Ex VAT
|
Yellow |
1.60mm |
3.20mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890032302 Heatshrink Red 3.20mm 1.60mm Flame-proof 2:1 |
11-6997
|
|
|
10+ £0.514
Price per unit Ex VAT
|
Red |
1.60mm |
3.20mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890032902 Heatshrink White 3.20mm 2:1 Sold per metre |
11-6999
|
|
Despatched within 4 working days - 194 in stock
|
10+ £0.437
Price per unit Ex VAT
|
White |
1.60mm |
3.20mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890032952 Heatshrink Black 3.20mm/1.60mm 2:1 Flameproof |
11-7000
|
|
Despatched within 4 working days - 222 in stock
|
10+ £0.565
Price per unit Ex VAT
|
Black |
1.60mm |
3.20mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890048302 Heatshrink 4.80mm Red Shrinkage 2:1 Flameproof |
11-7002
|
|
Despatched within 4 working days - 210 in stock
|
10+ £0.738
Price per unit Ex VAT
|
Red |
2.40mm |
4.80mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890048902 Heatshrink 4.80mm 2:1 Shrink White Flame-proof |
11-7004
|
|
Despatched within 4 working days - 142 in stock
|
10+ £0.692
Price per unit Ex VAT
|
White |
2.40mm |
4.80mm |
0.50mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890064012 Heatshrink 6.40mm Transparent Flame-Proof 2:1 |
11-7006
|
|
Despatched within 4 working days - 88 in stock
|
5+ £0.887
Price per unit Ex VAT
|
Transparent |
3.20mm |
6.40mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890064302 Heatshrink Red 6.40mm 3.20mm 2:1 Shrink Flameproof |
11-7007
|
|
Despatched within 4 working days - 10 in stock
|
10+ £0.771
Price per unit Ex VAT
|
Red |
3.20mm |
6.40mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890064902 Heatshrink White 2:1 Flame-Proof Diverse Use |
11-7009
|
|
Despatched within 4 working days - 15 in stock
|
5+ £0.887
Price per unit Ex VAT
|
White |
3.20mm |
6.40mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890064952 Heatshrink Black 6.40mm Flame-proof 2:1 Shrinkage |
11-7010
|
|
Despatched within 4 working days - 74 in stock
|
5+ £0.829
Price per unit Ex VAT
|
Black |
3.20mm |
6.40mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890095902 Heatshrink White 9.50mm 2:1 Flame-Proof Hose |
11-7013
|
|
Despatched within 4 working days - 44 in stock
|
5+ £0.949
Price per unit Ex VAT
|
White |
4.80mm |
9.50mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890095952 Heatshrink Black 9.5mm 4.8mm Shrinkage 2:1 |
11-7014
|
|
Despatched within 4 working days - 101 in stock
|
5+ £0.923
Price per unit Ex VAT
|
Black |
4.80mm |
9.50mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890127012 Heatshrink Transparent 12.70mm 2:1 Sold per metre |
11-7015
|
|
Despatched within 4 working days - 176 in stock
|
5+ £1.30
Price per unit Ex VAT
|
Transparent |
6.40mm |
12.70mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |
DSG-Canusa 2890127902 Heatshrink White 12.70mm 6.40mm 2:1 Flame-proof |
11-7016
|
|
Despatched within 4 working days - 151 in stock
|
5+ £1.31
Price per unit Ex VAT
|
White |
6.40mm |
12.70mm |
0.60mm |
2:1 |
Heat Shrink Tubing |
Sold Per Metre |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
+110°C |