Christmas Opening Hours and Delivery Dates here
DSG-Canusa 2890016102 Heatshrink Yellow 1.60mm 0.80mm 2:1 Shrinkage

DSG-Canusa 2890016102 Heatshrink Yellow 1.60mm 0.80mm 2:1 Shrinkage

Order Code:

11-6987

Brand: DSG-Canusa MPN: 2890016102 EAN-13: 2050002970595

Discontinued


DSG Canusa manufactures the 2890016102 heatshrink w/o adhesive, a yellow tubing with a shrinkage ratio of 2:1, available per metre. It features a starting internal diameter of 1.60 mm and shrinks down to 0.80 mm, offering protective insulation. Ideal for cable bundling and providing strain relief in electrical connections, this heat shrink is suitable for automotive, industrial, and electronic applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Yellow
Halogen-free No
Material Polyolefin (irradiated)
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Trustpilot