DSG-Canusa 2890032102 Heatshrink Yellow 3.20mm 2:1 Flame-Proof

MPN
2890032102
Brand
DSG-Canusa
EAN-13
2050002970618
Order Code
11-6996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

DSG Canusa manufactures the 2890032102 heat shrink, which is yellow, non-adhesive, and has a shrinkage ratio of 2:1. The tubing reduces from 3.20 mm to 1.60 mm and is available for purchase by the metre. It is typically used for insulating, bundling, and protecting cables in various electrical and mechanical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot