DSG-Canusa 2890024012 Heatshrink Transparent 2:1 2.40mm to 1.20mm Flameproof

MPN
2890024012
Brand
DSG-Canusa
EAN-13
2050002970762
Order Code
11-6992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The DSG Canusa 2890024012 heatshrink is a transparent, non-adhesive tubing with a 2:1 shrinkage ratio, sold per metre. Measuring 2.40 mm before shrinking and 1.20 mm after, it is ideal for insulating and protecting electrical connections. Typical applications include cable bundling and strain relief in various electrical settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot