DSG-Canusa 2890032302 Heatshrink Red 3.20mm 1.60mm Flame-proof 2:1

MPN
2890032302
Brand
DSG-Canusa
EAN-13
2050002968455
Order Code
11-6997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

DSG Canusa manufactures heat shrink tubing, model 2890032302, in a vibrant red colour with a 3.20 mm diameter that shrinks to 1.60 mm. This product features a 2:1 shrinkage ratio without adhesive, making it suitable for electrical insulation and protecting wires. Sold by the metre, it is ideal for use in various automotive, aerospace, and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot