DSG-Canusa 2890095952 Heatshrink Black 9.5mm 4.8mm Shrinkage 2:1

MPN
2890095952
Brand
DSG-Canusa
EAN-13
2050002968400
Order Code
11-7014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.923
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

DSG Canusa manufactures the 2890095952 heatshrink without adhesive, known for its black colour and 2:1 shrinkage ratio from 9.50 mm to 4.80 mm. This product is sold per metre and is commonly used for insulating, protecting, and providing strain relief for electrical connections. It's ideal for applications where a durable, non-adhesive covering is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot